ACM44DRUN

Heilind Number:SULACM44DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRUN

Detailed Description

The ACM44DRUN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and no mounting requirement, it offers easy and secure thru-hole termination. Constructed with PPS and Beryllium Copper, this connector ensures durability and reliability. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it is suitable for high-power transmission. The contact type is full bellow, guaranteeing a secure connection. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, makes it suitable for space-constrained applications. The termination plating is matte tin, further enhancing its performance. Overall, the ACM44DRUN is a top choice for industries requiring high-reliability connectors.