ACM44DRUS

Heilind Number:SULACM44DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRUS

Detailed Description

Introducing the ACM44DRUS, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a contact plating of gold and termination method of thru hole, it guarantees reliable connections. Its 88 positions, arranged in two rows with a pitch of 3.96mm, offer ample connectivity possibilities. Operating at an impressive 950VAC and with an amperage of 5A, it's suitable for high-power systems. The full bellow contact type and straight orientation further enhance its functionality. Rated for an operating temperature range of -65 to 150°C, it's perfect for harsh environments. The connector's matte tin termination plating and side hole mount type provide easy installation on PCBs. Standing at 10.95mm in height and 12.7mm in width, it's compact yet robust. Whether used in aerospace, telecommunications, or industrial machinery, the ACM44DRUS guarantees top-tier performance.