ACM44DRXH

Heilind Number:SULACM44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRXH

Detailed Description

Introducing the ACM44DRXH, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation. The Thru Hole termination method guarantees secure connections. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high-speed and high-power requirements. The connector, with 88 positions and full bellow contact type, provides ample connectivity. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet robust solution. The connector is also RoHS compliant, making it environmentally friendly. Perfect for industries such as aerospace, defense, and telecommunications, the ACM44DRXH ensures superior performance and reliability in every application.