| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM44DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACM44DRXN |
ACM44DRXN
| Heilind Number: | SULACM44DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM44DRXN |
| ECAD Model: |
Specifications
Detailed Description
ACM44DRXN is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact rating of 5A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The connector is equipped with 88 gold-plated contacts arranged in two rows, with a pitch of 3.96mm (.156in) for efficient signal transfer. Its through-hole termination method and straight orientation make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors categories, is ideal for high-reliability applications.

