ACM44DRXS

Heilind Number:SULACM44DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRXS
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRXS

Detailed Description

Introducing the ACM44DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and side-hole mount offer secure and stable connections. With a pitch of 3.96mm, it allows for precise alignment in two rows with 88 positions. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it's suitable for a wide range of industrial settings. The matte tin termination plating enhances durability. Compact in size with a height of 10.95mm and width of 12.7mm, it's ideal for space-constrained applications. Trust the ACM44DRXS for efficient and durable board-to-board connections.