ACM44DRYH-S13

Heilind Number:SULACM44DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYH-S13

Detailed Description

The ACM44DRYH-S13 Board To Board PCB Connector is a high-performance component designed for precision connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a contact rating of 5A and a voltage rating of 950 VAC, this connector is suitable for power and signal transmission. Its dual-row design with 88 positions allows for efficient PCB-to-PCB connections. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee optimal conductivity. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for industrial and aerospace applications. Its compact size, with a height of 10.95mm and width of 12.7mm, enables space-saving installation. With Matte Tin termination plating, it offers long-term corrosion resistance. The ACM44DRYHS13 is an essential component for high-reliability systems where performance is paramount.