ACM44DRYH

Heilind Number:SULACM44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYH

Detailed Description

Introducing the ACM44DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in various environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and thru-hole mount type make it versatile for PCB assemblies. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Its full bellow contact type and straight orientation provide secure connections. With 88 positions and a pitch of 3.96mm, it enables dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Its 10.8mm tail length and compact dimensions ensure easy installation. Trust the ACM44DRYH for high-reliability interconnect solutions in your electronic designs.