ACM44DRYI-S13

Heilind Number:SULACM44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYI-S13

Detailed Description

Introducing the ACM44DRYI-S13, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows for efficient connectivity, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance even in harsh environments. The female connector, with a threaded mount type and card extender termination method, offers secure and stable connections. Its contact material of Beryllium Copper and gold plating guarantees excellent conductivity, while the full bellow contact type and straddle orientation further enhance signal transmission. With a voltage rating of 950 VAC and a current capacity of 5A, it meets the requirements of industrial and commercial systems. The connector's tail length of 10.4mm and low-profile design with a height of 10.95mm make it suitable for compact PCB layouts. Operating within a wide temperature range of -65 to 150°C, it ensures reliable performance in extreme conditions. Ideal for use in hi-rel applications, this ACM44DRYIS13 connector is a dependable choice for your connectivity needs.