ACM44DRYI

Heilind Number:SULACM44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYI
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRYI

Detailed Description

The ACM44DRYI is a high-performance PCB connector tailored for stringent applications requiring utmost reliability. Featuring PPS & Beryllium Copper construction with Gold contact plating, this female connector ensures optimal conductivity even in harsh environments. With a pitch of 3.96mm (.156 in) and two rows of 88 positions, it offers versatile connectivity options. The thru-hole termination method and threaded mount type guarantee secure installation on PCBs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for diverse industrial settings. The Full Bellow contact type and straight orientation enhance signal integrity while the Matte Tin termination plating adds durability. Measuring 10.95mm (.431 in) in height and .5in (12.7mm) in width, this connector is compact yet robust. A perfect choice for hi-rel applications, the ACM44DRYI ensures uncompromised performance in critical electronic systems.