ACM44DRYN-S13

Heilind Number:SULACM44DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRYN-S13

Detailed Description

The ACM44DRYN-S13 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a pitch of 3.96mm (.156 in) and 88 positions spread across 2 rows, this connector offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its full bellow contact type and straddle orientation make it suitable for secure board-to-board connections. Rated for a high voltage of 950 VAC and operating temperature range of -65 to 150°C, it is ideal for use in various environments. The termination method involves a card extender, with matte tin plating for efficient soldering. With a compact height of 10.95mm (.431 in) and width of .5 in (12.7mm), it is space-saving on the PCB. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a versatile solution for connectivity needs.