ACM44DRYN

Heilind Number:SULACM44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYN

Detailed Description

Introducing the ACM44DRYN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows of contacts, is designed for seamless integration in your electronic assemblies. Constructed with PPS and Beryllium Copper, it ensures durability and reliability in operation. The termination method of Thru Hole installation guarantees secure connectivity. With a contact plating of gold and termination plating of matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it meets the demands of various applications. The connector's full bellow contact type and straight orientation further enhance its functionality. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 150°C makes it suitable for diverse environments. The connector's compact design, with a height of 10.95mm, width of 12.7mm, and tail length of 10.8mm, allows for space-efficient PCB layouts. Ideal for use in high-reliability systems, the ACM44DRYN is a standout choice in the realm of PCB connectors.