ACM44DRYS-S13

Heilind Number:SULACM44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYS-S13

Detailed Description

SKU ACM44DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and card extender termination method make it easy to install and use. Its 88 positions spread across 2 rows with a pitch of 3.96mm allow for efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a tail length of 10.4mm and a compact connector height of 10.95mm, it offers versatility in design. The termination plating is matte tin, ensuring solderability. This connector is part of the ACM44DRYSS13 series, meeting the highest standards for reliability and quality in aerospace, defense, and industrial applications.