ACM44DRYS

Heilind Number:SULACM44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRYS

Detailed Description

Introducing the ACM44DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of modern electronic systems. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Its 2-row, 88-position design offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and high signal integrity. With a operating temperature range of -65 to 150°C, this connector is suitable for use in extreme temperature conditions. Trust the ACM44DRYS for your critical PCB interconnection needs.