ACM44DSAI

Heilind Number:SULACM44DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSAI

Detailed Description

Introducing the ACM44DSAI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in even the harshest environments. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a pitch of 3.96mm and 88 positions, it offers ample connectivity options. Gold-plated Beryllium Copper contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ACM44DSAI for high-speed data transmission and reliable power delivery in your PCB designs.