ACM44DSAN

Heilind Number:SULACM44DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSAN

Detailed Description

Introducing the ACM44DSAN, a high-performance board to board PCB connector designed for reliable power transmission in demanding environments. Engineered with precision, this connector features a female gender and two rows of contacts, allowing for seamless connectivity in complex circuitry. The PPS and Beryllium Copper construction ensures robustness, while the Gold contact plating guarantees excellent conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector is suited for power-intensive applications. Its Thru Hole termination method and right-angle orientation offer easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a durable Matte Tin termination plating, the ACM44DSAN is a must-have component for high-reliability systems. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. Trust in the ACM series for dependable performance in critical electronic connections.