ACM44DSAS

Heilind Number:SULACM44DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.19 in, 4.83 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSAS

Detailed Description

Introducing the ACM44DSAS Board to Board PCB Connector, a high-performance solution designed for demanding applications. Featuring a gender-specific female configuration with two rows, this connector offers reliable connectivity with an amperage rating of 5A. Crafted with precision, it boasts PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission. The termination method of Thru Hole with Side Hole mount type facilitates easy installation. With gold-plated Beryllium Copper contacts and a pitch of 3.96mm, it guarantees optimal conductivity at a voltage of 950 VAC, meeting stringent quality standards. The Full Bellow contact type and Right Angle orientation accommodate various PCB layouts, while the 88 positions and .19-inch tail length provide ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of .5 inches, makes it ideal for space-constrained applications. With termination plating of Matte Tin, it offers enhanced corrosion resistance. The ACM44DSAS is a top choice for industries requiring high-reliability connectors, such as aerospace, military, and telecommunications. Upgrade your connectivity solutions with this premium-grade connector, delivering exceptional performance and durability.