ACM44DSEF-S328

Heilind Number:SULACM44DSEF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEF-S328
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSEF-S328

Detailed Description

The SKU ACM44DSEF-S328 is a versatile female connector designed for high-performance applications. Featuring two rows of contacts made from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. The termination method, Eyelet, and pitch of 3.96mm make it suitable for efficient board-to-board connections. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it offers durability in diverse environments. The Full Bellow contact type and Straight orientation enhance signal transmission efficiency. This connector, with 88 positions and a tail length of 5.72mm, is ideal for complex PCB setups. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-saving installation. Terminated with Matte Tin, it ensures corrosion resistance. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product guarantees high-reliability performance. Elevate your connectivity solutions with the ACM44DSEFS328.