ACM44DSEF

Heilind Number:SULACM44DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSEF

Detailed Description

The ACM44DSEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity even in harsh environments. With a rated amperage of 5A and voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated through eyelets, offer secure and efficient mating. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial use. The connector's straight orientation and floating bobbin mount type enable easy installation on PCBs. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Overall, the ACM44DSEF combines high reliability, performance, and versatility, making it a crucial component in advanced electronic systems.