ACM44DSEH-S13

Heilind Number:SULACM44DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSEH-S13

Detailed Description

Introducing the ACM44DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is ideal for high-speed and high-power transmission. Featuring two rows of 88 female contacts made of PPS & Beryllium Copper with gold plating, it ensures reliable signal integrity. The termination method, Card Extender, offers easy installation and secure connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial environments. The connector's straddle orientation and full bellow contact type further enhance its durability. With a low-profile design measuring just 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it saves valuable PCB space. Certified to meet stringent quality standards, this connector is a dependable choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ACM44DSEHS13.