ACM44DSEH-S243

Heilind Number:SULACM44DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSEH-S243

Detailed Description

ACM44DSEH-S243 boasts premium quality construction, featuring PPS and Beryllium Copper materials for enhanced durability. With an amperage rating of 3A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its single-row design with a clearance hole mount type and eyelet termination method offers easy installation. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. This connector, with 44 positions and a pitch of 3.96mm, is perfect for board-to-board PCB connections. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Compact in size with dimensions of 10.95mm in height and 12.7mm in width, this component is a vital asset in electronic assemblies._EXPECTED-END-TAG