ACM44DSEH-S328

Heilind Number:SULACM44DSEH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSEH-S328

Detailed Description

Introducing the ACM44DSEH-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of 88 female contacts, each meticulously crafted from PPS and Beryllium Copper with gold plating for optimal conductivity. The contact type, Full Bellow, ensures reliable signal transmission even in harsh environments, while the clearance hole mount type and eyelet termination method offer easy installation. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for a wide range of industrial and commercial uses. With a wide operating temperature range of -65 to 150°C and a connector height of 10.95mm (.431 in), it guarantees performance and durability in even the most challenging conditions. Trust the ACM44DSEHS328 for seamless connectivity in your PCB designs.