ACM44DSEH

Heilind Number:SULACM44DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSEH

Detailed Description

Introducing the ACM44DSEH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and contact plating in Gold, this connector ensures reliable conductivity. Featuring a 2-row, 88-position layout with a pitch of 3.96mm, it offers efficient signal transmission. The Full Bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for power and data-intensive systems. With a clearance hole mount type and eyelet termination method, installation is convenient. The connector's rugged construction and wide operating temperature range of -65 to 150°C make it ideal for harsh environments. Measuring 10.95mm in height and 12.7mm in width, it provides a compact yet sturdy solution. Trust the ACM44DSEH for seamless connectivity in your projects.