ACM44DSEI-S13

Heilind Number:SULACM44DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSEI-S13

Detailed Description

The ACM44DSEI-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and beryllium copper construction, this connector ensures outstanding durability and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of high-power circuitry. Its female gender, dual-row configuration, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it guarantees excellent signal transmission. The full bellow contact design and straddle orientation further enhance its functionality. With 88 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ACM44DSEI-S13 is a top choice for demanding connectivity needs.