ACM44DSEI-S243

Heilind Number:SULACM44DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSEI-S243

Detailed Description

Introducing the ACM44DSEI-S243, a high-performance female connector designed for seamless board-to-board or card-edge connections in electronic systems. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. With a 3A rating and voltage capability of 950VAC, it meets the demands of high-power applications. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal integrity. Suitable for harsh environments, it operates flawlessly within a wide temperature range of -65 to 150°C. The threaded mount and eyelet termination method provide secure and stable connections. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Measuring at a compact height of 10.95mm and width of 12.7mm, it is space-efficient. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial systems, the ACM44DSEIS243 is a dependable solution for your connectivity needs.