ACM44DSEN-S13

Heilind Number:SULACM44DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSEN-S13

Detailed Description

Introducing the ACM44DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power transmission. The female gender connector with two rows and 88 positions offers versatile connectivity options. Utilizing a card extender termination method and gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and straddle orientation further enhance its durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for easy integration into PCB layouts. Trust the ACM44DSEN-S13 for efficient and durable board-to-board connections in your next project.