ACM44DSEN-S243

Heilind Number:SULACM44DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSEN-S243

Detailed Description

Designed for high-performance applications, the ACM44DSEN-S243 is a top-of-the-line board-to-board PCB connector crafted with precision engineering. Featuring a female gender with a single row layout, it offers seamless connectivity in electronic systems. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission even in demanding environments. The connector's full bellow contact type and straight orientation guarantee efficient power delivery with minimal signal loss. Boasting 44 positions and a voltage rating of 950 VAC, it is suitable for a wide range of circuit board setups. The termination method using eyelets and matte tin plating further enhance its durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a trusted solution for critical applications in aerospace, defense, and industrial sectors. With a compact yet sturdy design, measuring just 10.95mm in height and 12.7mm in width, it allows for efficient PCB integration without sacrificing performance. Trust in the ACM44DSEN-S243 for seamless and reliable board-to-board connections in your high-reliability systems.