ACM44DSEN-S328

Heilind Number:SULACM44DSEN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSEN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSEN-S328
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSEN-S328

Detailed Description

Introducing the ACM44DSEN-S328, a high-performance female PCB connector crafted from PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, this connector is designed for reliable power transmission in demanding environments. Featuring two rows of 88 gold-plated contacts with eyelet termination, it guarantees secure and efficient connections. The Full Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, and measuring only 10.95mm in height and 12.7mm in width, the ACM44DSENS328 is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term performance. This connector is a standout choice for hi-rel Board To Board and Card Edge connections, meeting stringent quality standards with its impeccable design and construction.