ACM44DSES-S13

Heilind Number:SULACM44DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSES-S13

Detailed Description

The ACM44DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a side hole mount type for easy installation. The contact material is PPS and Beryllium Copper, ensuring both durability and excellent conductivity. With a gold contact plating and full bellow contact type, it guarantees reliable signal transmission even in harsh environments. This connector is suitable for high-voltage applications, with a voltage rating of 950 VAC. Operating efficiently in a wide temperature range from -65 to 150°C, it is ideal for use in varied industrial settings. With 88 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options. The termination method is through a card extender, with matte tin plating for enhanced performance. Measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it offers a compact yet robust solution for your connectivity needs. Classified under hi_rel connectors, the ACM44DSES-S13 is a dependable choice for critical applications.