ACM44DSES-S243

Heilind Number:SULACM44DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSES-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DSES-S243

Detailed Description

The ACM44DSES-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power setups. The connector's side-hole mount type and eyelet termination method make for easy and secure installation. Its straight orientation and 44 positions cater to single-row configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees reliability in harsh environments. The connector's compact design, with a height of 10.95mm and width of 12.7mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ACM44DSES243 is a top choice for professionals seeking quality and performance in their connectivity solutions.