ACM44DSES

Heilind Number:SULACM44DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DSES

Detailed Description

Introducing the ACM44DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent electrical performance. The female connector has two rows and a side hole mount type for easy installation. Its termination method using eyelets guarantees secure connections. The contact material is Beryllium Copper with gold plating, providing superior conductivity and corrosion resistance. With a straight orientation and 88 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on the PCB. The termination plating is Matte Tin, ensuring solderability. This connector is ideal for applications in aerospace, defense, and industrial sectors where reliability is paramount.