ACM44DSUH

Heilind Number:SULACM44DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSUH

Detailed Description

Introducing the ACM44DSUH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a low 5A amperage rating and a high 950VAC voltage capability, it's suitable for power and signal transmission. The 44-position layout with a single row and 3.96mm pitch offers versatile connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design guarantee excellent conductivity and durability. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Rated for a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 12.7mm in width, it's compact yet easy to work with. The matte tin termination plating ensures compatibility with various soldering processes. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACM44DSUH is the perfect choice for high-reliability board-to-board connections.