ACM44DSUI

Heilind Number:SULACM44DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSUI

Detailed Description

ACM44DSUI features a female connector with PPS and Beryllium Copper construction, ensuring durability and reliability. With a low 5 A amperage, it is suitable for various electronic applications. The threaded mount type and thru-hole termination method provide secure installation on PCBs. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. Operating at up to 950 VAC, this connector is ideal for high-voltage systems. Featuring a straight orientation and 44 positions, it offers versatile connectivity options. With a tail length of 5.33 mm and a compact connector height and width of 10.95 mm and 12.7 mm respectively, it is space-efficient. The termination plating with Matte Tin offers corrosion resistance. This connector, belonging to the Board to Board PCB Connectors category, guarantees high performance in demanding environments.