| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM44DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM44DSUN |
ACM44DSUN
| Heilind Number: | SULACM44DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM44DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM44DSUN, a high-performance PPS & Beryllium Copper female connector designed for precision connectivity in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a single row with 44 positions and a pitch of 3.96mm, it offers efficient PCB connectivity. The termination method of Thru Hole with gold-plated Beryllium Copper contacts guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm and width of 12.7mm, it is suitable for various industrial applications. The ACM44DSUN is perfect for board-to-board and card edge connections, meeting the highest standards for quality and performance.

