ACM44DSUS

Heilind Number:SULACM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSUS

Detailed Description

Introducing the ACM44DSUS, a high-performance board-to-board PCB connector designed for precision applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets the demands of power-intensive systems. The female gender, single-row design, and side hole mount type make it versatile for various PCB configurations. Utilizing Thru Hole termination with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced conductivity. The 3.96mm pitch and 44 positions provide ample connectivity options, while the full bellow contact type and straight orientation ensure secure mating. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm (height) and 12.7mm (width), makes it ideal for space-constrained applications. Furthermore, the Matte Tin termination plating enhances solderability and corrosion resistance. Whether in aerospace, telecommunications, or industrial systems, the ACM44DSUS delivers unparalleled performance and reliability.