ACM44DSXI

Heilind Number:SULACM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSXI

Detailed Description

Featuring PPS and Beryllium Copper construction, SKU ACM44DSXI is a high-performance female connector designed for robust connectivity. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method offer secure installation on circuit boards. Its 44 positions, arranged in a single row with a pitch of 3.96mm, provide ample connectivity options. Contact integrity is maintained with gold-plated Beryllium Copper contacts in a full bellow design, making it suitable for demanding applications. Operating in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 12.7mm in width, it offers a compact yet durable solution for board-to-board and card edge connections. With matte tin termination plating, it ensures longevity and reliability. Ideal for use in high-reliability systems, the ACM44DSXI connector sets a new standard in quality and performance.