ACM44DSXN

Heilind Number:SULACM44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM44DSXN

Detailed Description

Introducing the ACM44DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is robust and reliable. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The 44-position connector with a pitch of 3.96mm offers ample connectivity options. Its straight orientation and thru-hole termination make installation easy. The gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact height of 10.95mm and a tail length of 2.79mm, it is space-efficient. Ideal for use in aerospace, telecommunications, and industrial electronics, the ACM44DSXN sets a new standard for performance and durability in connectivity solutions.