AGC05HRAS

Heilind Number:SULAGC05HRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AGC05HRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AGC05HRAS
Series:AGC Series
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:5
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULAGC05HRAS

Detailed Description

Product SKU AGC05HRAS offers reliable connectivity with its PPS & Beryllium Copper construction, ensuring durability and high performance. Designed for female gender, this connector features a single row layout with side hole mounting and thru-hole termination, facilitating easy installation. The contact material of Beryllium Copper with gold plating guarantees efficient signal transmission, while the full bellow contact type enhances connectivity. With 5 positions and a voltage rating of 700 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability, and its category classification includes Board to Board PCB connectors, Card Edge Connectors, and PCB Connectors, making it versatile for different circuit setups. This high-quality connector, while not Hi-Rel certified, offers excellent performance for diverse electronic systems.