| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AGC10DRAS |
| Series: | AGC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULAGC10DRAS |
AGC10DRAS
| Heilind Number: | SULAGC10DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AGC10DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AGC10DRAS, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with gold-plated beryllium copper construction, it offers excellent conductivity and durability. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The full bellow contact type guarantees secure mating. Measuring 10.95 mm in height and 8.38 mm in width, this connector provides a compact solution without compromising on performance. Trust the AGC10DRAS for your critical connectivity needs.

