| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AGC15DRTH |
| Series: | AGC Series |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.03 in |
| SKU: | SULAGC15DRTH |
AGC15DRTH
| Heilind Number: | SULAGC15DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AGC15DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AGC15DRTH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 30 female contacts made of durable PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and data connectivity needs. The straight orientation and through-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Trust the AGC15DRTH for high-quality, high-reliability connections in your electronic devices.

