AGC15HRAS

Heilind Number:SULAGC15HRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AGC15HRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AGC15HRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:15
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AGC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:15
SKU:SULAGC15HRAS

Detailed Description

Featuring a robust construction, the AGC15HRAS connector offers high-performance connectivity for demanding applications. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for reliability. Its side hole mount type and thru-hole termination method provide secure attachment to PCBs. The 15-position, right-angle orientation with a pitch of 2.54mm accommodates diverse connectivity needs. Gold contact plating guarantees excellent conductivity, while the full bellow contact type enhances signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trust the AGC15HRAS for high-quality and high-reliability interconnectivity in your electronic designs.