AGC20DRTH

Heilind Number:SULAGC20DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AGC20DRTH
ECAD Model:
3D Model

Description:

GREEN PPS & BERYLLIUM COPP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AGC20DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AGC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAGC20DRTH

Detailed Description

Introducing the AGC20DRTH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions across 2 rows, this connector ensures reliable connectivity in tight spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contacts, made of beryllium copper and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained designs. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Trust the AGC20DRTH for your critical connectivity needs.