AMA30DRTH

Heilind Number:SULAMA30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMA30DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMA30DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Series:AMA Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULAMA30DRTH

Detailed Description

Introducing the AMA30DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a 3A amperage and 750VAC voltage rating, it is suitable for high-power systems. The Full Bellow contact type and gold contact plating guarantee low contact resistance and optimal signal integrity. Its straight orientation, 2 rows of 60 positions, and 3.18mm pitch provide versatile connectivity options. Designed for ease of installation, it has a clearance hole mount type and thru-hole termination method. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for space-constrained designs. Trust the AMA30DRTH for high-reliability connections in aerospace, military, and industrial applications.