AMC05DRAI

Heilind Number:SULAMC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRAI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRAI

Detailed Description

Introducing the AMC05DRAI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of contacts, it offers secure threaded mounting and through-hole termination for easy installation. The gold-plated contacts and full bellow design guarantee optimal conductivity and signal integrity in demanding environments. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust connectivity solution. Trust the AMC05DRAI for seamless board-to-board connections in your next project.