AMC05DRAN

Heilind Number:SULAMC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRAN

Detailed Description

Introducing the AMC05DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 10 positions offers versatility in circuit design. Utilizing a Thru Hole termination method and Gold contact plating, it guarantees secure and low-resistance connections. The Full Bellow contact type and Right Angle orientation further enhance its functionality. With a tail length of 3.18mm and compact dimensions of 10.95mm x 8.38mm, it is space-efficient while maintaining ease of installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Trust the AMC05DRAN for robust and efficient board-level interconnect solutions.