| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC05DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC05DRAS-S93 |
AMC05DRAS-S93
| Heilind Number: | SULAMC05DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC05DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC05DRAS-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power transmission. Featuring 10 positions and a right-angle orientation, it offers flexibility in PCB layouts. The gold contact plating and termination ensure excellent signal integrity. Operating at temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's sleek design, with a height of 10.95mm and width of 8.38mm, makes it ideal for compact electronic devices. Whether for industrial machinery or consumer electronics, the AMC05DRAS-S93 is the perfect choice for seamless connectivity.

