AMC05DRAS

Heilind Number:SULAMC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRAS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRAS

Detailed Description

Introducing the AMC05DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 10-position configuration and right-angle orientation, it offers versatile mounting options. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections. Gold plating on the contacts and termination enhances conductivity and corrosion resistance, while the 700 VAC voltage rating makes it suitable for various power applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for industrial and aerospace use. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained PCB layouts. Trust the AMC05DRAS for premium quality and performance in your connectivity solutions.