AMC05DREN

Heilind Number:SULAMC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DREN

Detailed Description

The AMC05DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and eyelet termination method offers secure and efficient mating. Gold contact plating and full bellow contact type guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various industries. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable board space. Whether in aerospace, telecommunications, or industrial applications, the AMC05DREN ensures seamless and long-lasting connections.