| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC05DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC05DRES-S13 |
AMC05DRES-S13
| Heilind Number: | SULAMC05DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC05DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC05DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch, 10 positions, and a 3A amperage rating, it offers excellent connectivity for your PCB designs. The female orientation and side-hole mount type make installation easy, while the card extender termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for aerospace, industrial, and other hi-rel applications. Trust in the AMC05DRESS13 for superior performance in your electronic systems.

