AMC05DRES-S734

Heilind Number:SULAMC05DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRES-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRES-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC05DRES-S734

Detailed Description

The AMC05DRES-S734 connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. Designed for female gender, it offers two rows of contact points with a side hole mount type and eyelet termination method. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power applications. Its Full Bellow contact type and straight orientation facilitate secure connections. Offering 10 positions and a tail length of 5.72mm, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. Gold-plated terminations ensure corrosion resistance, making it suitable for demanding industrial applications. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, the AMC05DRES-S734 is a versatile and high-quality connectivity solution.