AMC05DRES

Heilind Number:SULAMC05DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC05DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC05DRES
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC05DRES

Detailed Description

The AMC05DRES is a high-performance connector designed for board-to-board PCB connections, featuring a durable construction of PPS and Beryllium Copper. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding industrial applications. This female connector, with two rows and a side hole mount type, offers secure and efficient connectivity. Its eyelet termination method and gold contact plating guarantee excellent conductivity and corrosion resistance. The 2.54mm pitch and full bellow contact type further enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB while delivering top-notch performance. Perfect for hi-rel applications, the AMC05DRES is a reliable solution for your connectivity needs.